Part Details for T95R397K6R3CSAL by Vishay Intertechnologies
Overview of T95R397K6R3CSAL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T95R397K6R3CSAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95R397K6R3CSAL
|
Avnet Americas | T95L397K6R3R2TSA - Tape and Reel (Alt: T95R397K6R3CSAL) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$5.4346 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks | 0 |
|
$5.8900 | Buy Now |
Part Details for T95R397K6R3CSAL
T95R397K6R3CSAL CAD Models
T95R397K6R3CSAL Part Data Attributes
|
T95R397K6R3CSAL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T95R397K6R3CSAL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 390uF, Surface Mount, 2824, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 390 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0234 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for T95R397K6R3CSAL
This table gives cross-reference parts and alternative options found for T95R397K6R3CSAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95R397K6R3CSAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R397K6R3CSSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 390uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R397K6R3CSAL vs T95R397K6R3CSSS |
T95R397K6R3ESAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 390 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R397K6R3CSAL vs T95R397K6R3ESAS |
T95R397K6R3CZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 390uF, 2824 | Vishay Intertechnologies | T95R397K6R3CSAL vs T95R397K6R3CZSL |
T95R397K6R3LZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 390uF, 2824 | Vishay Intertechnologies | T95R397K6R3CSAL vs T95R397K6R3LZAL |
T95R397K6R3YSAL | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 390uF, 2824, | Vishay Intertechnologies | T95R397K6R3CSAL vs T95R397K6R3YSAL |
T428P397K006BH63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 390uF, 2824, | KEMET Corporation | T95R397K6R3CSAL vs T428P397K006BH63107280 |
T95R397K6R3LSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 390uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R397K6R3CSAL vs T95R397K6R3LSAL |
T428P397K006AH63307280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T95R397K6R3CSAL vs T428P397K006AH63307280 |
T95R397K6R3EBAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 390 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R397K6R3CSAL vs T95R397K6R3EBAL |
T428P397K006BH62307280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T95R397K6R3CSAL vs T428P397K006BH62307280 |