There are no models available for this part yet.
Overview of T95S105K035LABL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for T95S105K035LABL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T95S105K035LABL
|
Avnet Americas | T95L105K035S8HAB - Tape and Reel (Alt: T95S105K035LABL) RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$5.5530 | Buy Now | |
DISTI #
T95S105K035LABL
|
TTI | Tantalum Capacitors - Solid SMD 1UF 35V 10% S Min Qty: 1250 Package Multiple: 1250 Container: Reel |
Americas - 1250 In Stock |
|
$7.8200 | Buy Now |
CAD Models for T95S105K035LABL by Vishay Intertechnologies
Part Data Attributes for T95S105K035LABL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
15 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
1 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
3500 mΩ
|
Height
|
1.22 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0005 mA
|
Length
|
3.63 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Size Code
|
1407
|
Surface Mount
|
YES
|
Tan Delta
|
0.04
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.83 mm
|
Alternate Parts for T95S105K035LABL
This table gives cross-reference parts and alternative options found for T95S105K035LABL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95S105K035LABL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95S105K035HSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1407, CHIP | Vishay Intertechnologies | T95S105K035LABL vs T95S105K035HSSL |
T95S105K035LSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1407, CHIP | Vishay Intertechnologies | T95S105K035LABL vs T95S105K035LSAL |
T95S105K035ESSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1407, CHIP | Vishay Intertechnologies | T95S105K035LABL vs T95S105K035ESSL |
T95S105K035HSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1407, CHIP | Vishay Intertechnologies | T95S105K035LABL vs T95S105K035HSAL |
T95S105K035LSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1407, CHIP | Vishay Intertechnologies | T95S105K035LABL vs T95S105K035LSSL |
T95S105K035LZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1407 | Vishay Intertechnologies | T95S105K035LABL vs T95S105K035LZAL |
T95S105K035HZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1407 | Vishay Intertechnologies | T95S105K035LABL vs T95S105K035HZAL |
195D105X9035S8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1407, CHIP | Vishay Intertechnologies | T95S105K035LABL vs 195D105X9035S8T |
T95S105K035EZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1407 | Vishay Intertechnologies | T95S105K035LABL vs T95S105K035EZAL |
T95S105K035CSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1407, CHIP | Vishay Intertechnologies | T95S105K035LABL vs T95S105K035CSAL |