Part Details for T95S154K035LSAL by Vishay Intertechnologies
Overview of T95S154K035LSAL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T95S154K035LSAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95S154K035LSAL
|
Avnet Americas | T95S154K035LSAL - Tape and Reel (Alt: T95S154K035LSAL) RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.9160 / $3.7044 | Buy Now |
DISTI #
T95S154K035LSAL
|
Avnet Americas | T95S154K035LSAL - Tape and Reel (Alt: T95S154K035LSAL) RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.9160 / $3.7044 | Buy Now |
Part Details for T95S154K035LSAL
T95S154K035LSAL CAD Models
T95S154K035LSAL Part Data Attributes:
|
T95S154K035LSAL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T95S154K035LSAL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1407, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18000 mΩ | |
Height | 1.22 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.63 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1407 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.83 mm |
Alternate Parts for T95S154K035LSAL
This table gives cross-reference parts and alternative options found for T95S154K035LSAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95S154K035LSAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95S154K035ESAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1407, CHIP | Vishay Intertechnologies | T95S154K035LSAL vs T95S154K035ESAL |
T95S154K035ESSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1407, CHIP | Vishay Intertechnologies | T95S154K035LSAL vs T95S154K035ESSL |
T95S154K035LSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1407, CHIP | Vishay Intertechnologies | T95S154K035LSAL vs T95S154K035LSSL |
T95S154K035CSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1407, CHIP | Vishay Intertechnologies | T95S154K035LSAL vs T95S154K035CSAL |
T95S154K035CSBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1407, CHIP | Vishay Intertechnologies | T95S154K035LSAL vs T95S154K035CSBL |