Part Details for T95V106K6R3CSAL by Vishay Intertechnologies
Overview of T95V106K6R3CSAL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T95V106K6R3CSAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks | 0 |
|
$2.7400 | Buy Now |
Part Details for T95V106K6R3CSAL
T95V106K6R3CSAL CAD Models
T95V106K6R3CSAL Part Data Attributes
|
T95V106K6R3CSAL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T95V106K6R3CSAL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1410, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 3.63 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1410 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.65 mm |
Alternate Parts for T95V106K6R3CSAL
This table gives cross-reference parts and alternative options found for T95V106K6R3CSAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95V106K6R3CSAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95V106K6R3HZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1410 | Vishay Intertechnologies | T95V106K6R3CSAL vs T95V106K6R3HZAL |
T95V106K6R3LSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1410, CHIP | Vishay Intertechnologies | T95V106K6R3CSAL vs T95V106K6R3LSAL |
195D106X96R3V8T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 10 uF, SURFACE MOUNT, 1410, CHIP | Vishay Sprague | T95V106K6R3CSAL vs 195D106X96R3V8T |
T95V106K6R3CZBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1410 | Vishay Intertechnologies | T95V106K6R3CSAL vs T95V106K6R3CZBL |
T95V106K6R3LABL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 10 uF, SURFACE MOUNT, 1410, CHIP | Vishay Sprague | T95V106K6R3CSAL vs T95V106K6R3LABL |
T95V106K6R3CZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1410 | Vishay Intertechnologies | T95V106K6R3CSAL vs T95V106K6R3CZAL |
T95V106K6R3HZAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1410 | Vishay Intertechnologies | T95V106K6R3CSAL vs T95V106K6R3HZAS |
T95V106K6R3LZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1410 | Vishay Intertechnologies | T95V106K6R3CSAL vs T95V106K6R3LZAL |
T95V106K6R3CSAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 10 uF, SURFACE MOUNT, 1410, CHIP, ROHS COMPLIANT | Vishay Sprague | T95V106K6R3CSAL vs T95V106K6R3CSAL |
T95V106K6R3HSSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 10 uF, SURFACE MOUNT, 1410, CHIP, ROHS COMPLIANT | Vishay Sprague | T95V106K6R3CSAL vs T95V106K6R3HSSL |