Part Details for T9602-3-A-1 by Amphenol Corporation
Overview of T9602-3-A-1 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for T9602-3-A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T9602-3-A-1
|
Avnet Americas | Humidity & Temp Probe, 1m cable, 3V Operating Voltage & PDM Analog Output - Bulk (Alt: T9602-3-A-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3996 / $44.4114 | Buy Now |
DISTI #
527-T9602-3-A-1
|
Mouser Electronics | Industrial Humidity Sensors Humid&TempProbe 1m cable 3V RoHS: Compliant | 129 |
|
$40.9400 / $46.8800 | Buy Now |
DISTI #
T96023A1
|
TTI | Industrial Humidity Sensors T9602 HUMI SENSOR ANALOG PDM Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 60 In Stock |
|
$35.4300 / $39.9000 | Buy Now |
DISTI #
T9602-3-A-1
|
Avnet Asia | Humidity & Temp Probe, 1m cable, 3V Operating Voltage & PDM Analog Output (Alt: T9602-3-A-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | T9602 Series 3V �2% RH Humidity & Temperature OEM Sensor for Harsh Environment RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 100 |
|
$46.1500 | Buy Now |
Part Details for T9602-3-A-1
T9602-3-A-1 CAD Models
T9602-3-A-1 Part Data Attributes:
|
T9602-3-A-1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
T9602-3-A-1
Amphenol Corporation
4 Pin,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | Amphenol | |
Accuracy-Max (%) | 3.5% | |
Body Height | 41.56 mm | |
Body Length or Diameter | 10.5 mm | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | HUMIDITY SENSOR | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V |