Part Details for T9602-5-A by Amphenol Telaire
Overview of T9602-5-A by Amphenol Telaire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T9602-5-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235-1564-ND
|
DigiKey | SENSOR HUMID/TEMP 5V PDM 2% MOD Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
64 In Stock |
|
$43.1266 / $56.5100 | Buy Now |
|
Onlinecomponents.com | Harsh Environment Humidity & Temp Probe - 1.8m cable - 5V Operating Voltage & PDM Analog Output RoHS: Compliant |
52 In Stock |
|
$22.2800 / $41.3000 | Buy Now |
|
Master Electronics | Harsh Environment Humidity & Temp Probe - 1.8m cable - 5V Operating Voltage & PDM Analog Output RoHS: Compliant |
52 In Stock |
|
$22.2800 / $41.3000 | Buy Now |