Part Details for T9602-5-D-1 by Amphenol Telaire
Overview of T9602-5-D-1 by Amphenol Telaire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T9602-5-D-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235-1378-ND
|
DigiKey | SENSOR HUMID/TEMP 5V I2C 2% MOD Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
133 In Stock |
|
$34.1407 / $47.8000 | Buy Now |
|
Onlinecomponents.com | Harsh Environment Humidity & Temp Probe - 1 m cable - 5V Operating Voltage & I2C Digital Output |
7 In Stock |
|
$21.2900 / $34.2200 | Buy Now |
|
Master Electronics | Harsh Environment Humidity & Temp Probe - 1 m cable - 5V Operating Voltage & I2C Digital Output |
7 In Stock |
|
$21.2900 / $34.2200 | Buy Now |