Part Details for T97E687K6R3LBBM6 by Vishay Intertechnologies
Overview of T97E687K6R3LBBM6 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T97E687K6R3LBBM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T97E687K6R3LBBM6
|
Avnet Americas | Capacitor Tantalum Solid 680uF 6.3V E Case (7.6 X 4.4 X 4mm) 10% SMD T/R - Tape and Reel (Alt: T97E687K6R3LBBM6) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
T97E687K6R3LBBM6
|
Avnet Americas | Capacitor Tantalum Solid 680uF 6.3V E Case (7.6 X 4.4 X 4mm) 10% SMD T/R - Tape and Reel (Alt: T97E687K6R3LBBM6) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |