-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 3024, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T97F107K025LZA
|
Avnet Americas | Cap Tant Solid 100uF 25V F CASE 10% 6264-51 T/R - Tape and Reel (Alt: T97F107K025LZA) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$17.1920 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 125 Package Multiple: 125 | 0 |
|
$12.1600 | Buy Now |
DISTI #
T97F107K025LZA
|
Avnet Americas | Cap Tant Solid 100uF 25V F CASE 10% 6264-51 T/R - Tape and Reel (Alt: T97F107K025LZA) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$17.1920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T97F107K025LZA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T97F107K025LZA
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 3024, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4.7 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.025 mA | |
Length | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 640 mA | |
Size Code | 3024 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for T97F107K025LZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T97F107K025LZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T97F107K025CAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F107K025LZA vs T97F107K025CAS |
T97F107K025CAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F107K025LZA vs T97F107K025CAA |
T97F107K025CSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F107K025LZA vs T97F107K025CSB |
T97F107K025CSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F107K025LZA vs T97F107K025CSS |
T97F107K025CZA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F107K025LZA vs T97F107K025CZA |
T97F107K025HBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F107K025LZA vs T97F107K025HBA |
T97F107K025HAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F107K025LZA vs T97F107K025HAS |
T97F107K025EZB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F107K025LZA vs T97F107K025EZB |
T97F107K025LSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F107K025LZA vs T97F107K025LSA |
T97F107K025HBS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F107K025LZA vs T97F107K025HBS |