-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3024, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T97F107M035ESB
|
Avnet Americas | Cap Tant Solid 100uF 35V F CASE 20% 6264-51 T/R - Tape and Reel (Alt: T97F107M035ESB) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$22.3967 | Buy Now |
DISTI #
T97F107M035ESB
|
TTI | Tantalum Capacitors - Solid SMD 100UF 35V 20% F Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$22.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T97F107M035ESB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T97F107M035ESB
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3024, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4.7 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.035 mA | |
Length | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 640 mA | |
Size Code | 3024 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for T97F107M035ESB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T97F107M035ESB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
597D107X0035F2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F107M035ESB vs 597D107X0035F2T |
T97F107M035HAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F107M035ESB vs T97F107M035HAA |
T97F107M035EAB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F107M035ESB vs T97F107M035EAB |
T97F107M035EAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F107M035ESB vs T97F107M035EAA |
T97F107M035HAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F107M035ESB vs T97F107M035HAS |
T97F107M035LSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F107M035ESB vs T97F107M035LSA |
T97F107M035ESA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F107M035ESB vs T97F107M035ESA |
T97F107M035HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F107M035ESB vs T97F107M035HSB |
T97F107M035HZA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F107M035ESB vs T97F107M035HZA |
T97F107M035CZA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97F107M035ESB vs T97F107M035CZA |