Part Details for T9AP5D52-48 by TE Connectivity
Overview of T9AP5D52-48 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T9AP5D52-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F6686
|
Newark | Power Relay, Spdt, 48Vdc, Panel, Contact Configuration:Spdt, Coil Voltage:48Vdc, Contact Current:20A, Product Range:T9A Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:277V, Contact Voltage Vdc:- Rohs Compliant: Yes |Potter&brumfield Te Connectivity T9AP5D52-48 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$1.8000 | Buy Now |
DISTI #
PB2740-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 20A 48V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
375 In Stock |
|
$6.1085 / $10.4700 | Buy Now |
DISTI #
655-T9AP5D52-48
|
Mouser Electronics | General Purpose Relays SPDT 20A 48VDC POWER RELAY RoHS: Compliant | 406 |
|
$5.1500 / $8.7200 | Buy Now |
|
Onlinecomponents.com | Power Relay 48VDC 20(NO)/10(NC)A SPDT(50.29x27.43x27.94)mm Flange RoHS: Compliant |
106 In Stock 2500 On Order |
|
$5.6400 / $9.2600 | Buy Now |
DISTI #
76081287
|
Verical | Power Relay 48VDC 20(NO)/10(NC)A SPDT(50.29mm 27.43mm 27.94mm) Flange Min Qty: 10 Package Multiple: 5 Date Code: 2342 | Americas - 105 |
|
$8.6816 / $12.0416 | Buy Now |
DISTI #
6-1419102-4
|
TTI | General Purpose Relays T9AP5D52-48=RELAY QC DUST FLAN Min Qty: 1000 Package Multiple: 50 Container: Each | Americas - 0 |
|
$5.1000 | Buy Now |
DISTI #
000000000002453570
|
Sager | General Purpose Relays SPDT 20A 48VDC POWER RELAY Min Qty: 50 | 0 |
|
$6.0000 | Buy Now |
|
Master Electronics | Power Relay 48VDC 20(NO)/10(NC)A SPDT(50.29x27.43x27.94)mm Flange RoHS: Compliant |
106 In Stock 2500 On Order |
|
$5.6400 / $9.2600 | Buy Now |
Part Details for T9AP5D52-48
T9AP5D52-48 CAD Models
T9AP5D52-48 Part Data Attributes:
|
T9AP5D52-48
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T9AP5D52-48
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.021A (Coil), 48VDC (Coil), 1000mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 27.4 mm | |
Body Height | 27.9 mm | |
Body Length or Diameter | 32.5 mm | |
Coil Current(AC)-Max | 0.021 A | |
Coil Current(DC)-Max | 0.021 A | |
Coil Operate Voltage(DC) | 36 V | |
Coil Power | 1000 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 2304 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 30A@240VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 30A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Physical Dimension | 32.5mm x 27.4mm x 27.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 33 g |
Alternate Parts for T9AP5D52-48
This table gives cross-reference parts and alternative options found for T9AP5D52-48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T9AP5D52-48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T9AS5D22-48 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.021A (Coil), 48VDC (Coil), 1000mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | T9AP5D52-48 vs T9AS5D22-48 |
3-1393210-8 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.021A (Coil), 48VDC (Coil), 1000mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount | TE Connectivity | T9AP5D52-48 vs 3-1393210-8 |
3-1419104-8 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.021A (Coil), 48VDC (Coil), 1000mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | T9AP5D52-48 vs 3-1419104-8 |