Part Details for T9XA102KT20 by Vishay Intertechnologies
Overview of T9XA102KT20 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for T9XA102KT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M7280
|
Newark | T9 Xa 1K 10% Tu E3 /Tube |Vishay T9XA102KT20 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7500 / $9.2800 | Buy Now |
DISTI #
T9XA102KT20
|
Avnet Americas | Resistor Trimmer, Cermet, 1 kOhm, ± 10%, 500 mW, 23 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: T9XA102KT20) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$6.4503 / $10.1357 | Buy Now |
DISTI #
T9XA102KT20
|
Avnet Abacus | Resistor Trimmer, Cermet, 1 kOhm, � 10%, 500 mW, 23 Turn, Multi Turn, Through Hole (Alt: T9XA102KT20) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for T9XA102KT20
T9XA102KT20 CAD Models
T9XA102KT20 Part Data Attributes
|
T9XA102KT20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T9XA102KT20
Vishay Intertechnologies
Trimmer, Cermet, 0.5W, 1000ohm, 22.4V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Additional Feature | IEC60393-1 | |
Construction | Fully Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 21 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.8 mm | |
Package Length | 9.7 mm | |
Package Style | PCB Mount | |
Package Width | 5 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7560 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 22.4 V |