Part Details for T9YB225KT20 by Vishay Intertechnologies
Overview of T9YB225KT20 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for T9YB225KT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M7398
|
Newark | T9 Yb 2M2 10% Tu E3 /Tube |Vishay T9YB225KT20 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7500 / $9.2800 | Buy Now |
DISTI #
T9YB225KT20
|
Avnet Americas | T9 YB 2M2 10% TU e3 - Rail/Tube (Alt: T9YB225KT20) Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$5.9725 / $8.3331 | Buy Now |
Part Details for T9YB225KT20
T9YB225KT20 CAD Models
T9YB225KT20 Part Data Attributes
|
T9YB225KT20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T9YB225KT20
Vishay Intertechnologies
Trimmer, Cermet, 0.028W, 2200000ohm, 250V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Fully Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 21 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.8 mm | |
Package Length | 9.7 mm | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.028 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41101-004 | |
Resistance | 2200000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7560 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 250 V |