Part Details for TA-40.000MBD-T by TXC Corporation
Overview of TA-40.000MBD-T by TXC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TA-40.000MBD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T1650
|
Newark | Oscillator, Mems, Cmos, 40Mhz, Smd, Frequency Nom:40Mhz, Oscillator Case:Smd, 7Mm X 5Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:3.3V, Product Range:Ta Series, Oscillator Output Compatibility:Cmos, Frequency:40Mhz Rohs Compliant: Yes |Txc TA-40.000MBD-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
89T1886
|
Newark | Mems Oscillator, 40Mhz, 7 X 5Mm, Cmos, Frequency Nom:40Mhz, Oscillator Case:Smd, 7Mm X 5Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:3.3V, Product Range:Ta Series, Oscillator Output Compatibility:Cmos, Frequency:40Mhz Rohs Compliant: Yes |Txc TA-40.000MBD-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2100 | Buy Now |
DISTI #
887-2106-1-ND
|
DigiKey | MEMS OSC XO 40.0000MHZ CMOS SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
230 In Stock |
|
$0.9587 / $2.6500 | Buy Now |
Part Details for TA-40.000MBD-T
TA-40.000MBD-T CAD Models
TA-40.000MBD-T Part Data Attributes:
|
TA-40.000MBD-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
TA-40.000MBD-T
TXC Corporation
OSC MEMS 40.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7mm x 5mm x 0.9mm | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |