Part Details for TA025PW510RJE by Ohmite Mfg Co
Overview of TA025PW510RJE by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA025PW510RJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M1866
|
Newark | 25 W Power Chip Side Terminal/Tray Rohs Compliant: Yes |Ohmite TA025PW510RJE Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6900 / $7.0500 | Buy Now |
DISTI #
TA025PW510RJE-ND
|
DigiKey | RES 510 OHM 5% 25W POWERCHIP Min Qty: 112 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7630 | Buy Now |
DISTI #
588-TA025PW510RJE
|
Mouser Electronics | Thick Film Resistors - Through Hole 25 W POWER CHIP SIDE TERMINAL RoHS: Compliant | 0 |
|
$6.7600 | Order Now |
DISTI #
70586998
|
RS | 25 W POWER CHIP SIDE TERMINAL | Ohmite TA025PW510RJE RoHS: Not Compliant Min Qty: 112 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5700 / $9.5400 | RFQ |
|
Onlinecomponents.com | Res Thick Film 510 Ohm 5% 25W ±50ppm/°C Glass Pin RoHS: Compliant |
23 In Stock |
|
$6.4300 / $8.6800 | Buy Now |
DISTI #
66719219
|
Verical | Res Thick Film 510 Ohm 5% 25W ±50ppm/°C Glass Pin Min Qty: 23 Package Multiple: 23 | Americas - 23 |
|
$10.2601 | Buy Now |
DISTI #
4041532
|
Farnell | RES, 510R, 25W, THICK FILM, RADIAL RoHS: Compliant Min Qty: 112 Lead time: 26 Weeks, 0 Days Container: Each | 0 |
|
$6.8087 | Buy Now |
|
Master Electronics | Res Thick Film 510 Ohm 5% 25W ±50ppm/°C Glass Pin RoHS: Compliant |
23 In Stock |
|
$6.4300 / $8.6800 | Buy Now |