Part Details for TA025PW5R10JE by Ohmite Mfg Co
Overview of TA025PW5R10JE by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TA025PW5R10JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6436
|
Newark | Resistor, Thick Film, 5.1 Ohm, 25W, 5%, Resistance:5.1Ohm, Product Range:Ta Series, Power Rating:25W, Resistance Tolerance:± 5%, Resistor Case/Package:Radial Leaded, Voltage Rating:350V, Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite TA025PW5R10JE Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2500 / $8.1900 | Buy Now |
DISTI #
TA025PW5R10JE-ND
|
DigiKey | RES 5.1 OHM 5% 25W POWERCHIP Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9816 / $10.3300 | Buy Now |
DISTI #
588-TA025PW5R10JE
|
Mouser Electronics | Thick Film Resistors - Through Hole 25watt 5.1ohm 5% High Power RoHS: Compliant | 15 |
|
$6.9800 / $10.6300 | Buy Now |
DISTI #
70586935
|
RS | Resistor, Thick Film, 5.1 Ohms, 25 W, 5%, SMT, Planar, Heat Sink | Ohmite TA025PW5R10JE RoHS: Not Compliant Min Qty: 112 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5600 / $10.6400 | RFQ |
|
Onlinecomponents.com | Res Thick Film 5.1 Ohm 5% 25W ±100ppm/°C Glass Pin RoHS: Compliant |
112 In Stock |
|
$7.4200 / $16.7200 | Buy Now |
DISTI #
TA025PW5R10JE
|
TTI | Thick Film Resistors - Through Hole 25watt 5.1ohm 5% High Power pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 9 In Stock |
|
$6.9100 / $10.5200 | Buy Now |
|
Master Electronics | Res Thick Film 5.1 Ohm 5% 25W ±100ppm/°C Glass Pin RoHS: Compliant |
112 In Stock |
|
$7.4200 / $16.7200 | Buy Now |
Part Details for TA025PW5R10JE
TA025PW5R10JE CAD Models
TA025PW5R10JE Part Data Attributes:
|
TA025PW5R10JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TA025PW5R10JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 25W, 5.1ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, RADIAL LEADED-4, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | RATED AC VOLTAGE (V): 1000 | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Lead Length | 3.8 mm | |
Lead Spacing | 48.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 29.7 mm | |
Package Length | 56.39 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 6.1 mm | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 5.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1500 V |