Part Details for TA025PW620RJE by Ohmite Mfg Co
Overview of TA025PW620RJE by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TA025PW620RJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6440
|
Newark | Power Chip 25 Watt/Tray Rohs Compliant: Yes |Ohmite TA025PW620RJE Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6900 / $7.0500 | Buy Now |
DISTI #
TA025PW620RJE-ND
|
DigiKey | RES 620 OHM 5% 25W POWERCHIP Min Qty: 112 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7630 | Buy Now |
DISTI #
588-TA025PW620RJE
|
Mouser Electronics | Thick Film Resistors - Through Hole 25watt 620ohm 5% High Power RoHS: Compliant | 0 |
|
$6.2600 / $8.0100 | Order Now |
DISTI #
70586966
|
RS | Resistor, Thick Film, 620 Ohms, 25 W, 5%, SMT, Planar, Heat Sink | Ohmite TA025PW620RJE RoHS: Not Compliant Min Qty: 112 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5700 / $9.5400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8100 / $9.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.8100 / $9.9200 | Buy Now |
Part Details for TA025PW620RJE
TA025PW620RJE CAD Models
TA025PW620RJE Part Data Attributes:
|
TA025PW620RJE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TA025PW620RJE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 25W, 620ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED-4, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | RATED AC VOLTAGE (V): 1000 | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Lead Length | 3.8 mm | |
Lead Spacing | 48.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 29.7 mm | |
Package Length | 56.39 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 6.1 mm | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1500 V |