Part Details for TA050PW43K0JE by Ohmite Mfg Co
Overview of TA050PW43K0JE by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA050PW43K0JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ2261
|
Newark | Ohmite Manufacturing |Ohmite TA050PW43K0JE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6800 / $18.2000 | Buy Now |
DISTI #
2266-TA050PW43K0JE-ND
|
DigiKey | TA050PW43K0JE Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$18.4400 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 43K Ohm 5% 50W ±50ppm/°C Glass Pin RoHS: Compliant |
46 Partner Stock |
|
$17.5600 / $37.1300 | Buy Now |
DISTI #
Ohmite Mfg. TA050PW43K0JE
|
PEI Genesis | Thick Film Res TH | 46 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 43K Ohm 5% 50W ±50ppm/°C Glass Pin RoHS: Compliant |
46 Partner Stock |
|
$17.5600 / $37.1300 | Buy Now |