Part Details for TA1207F by Toshiba America Electronic Components
Overview of TA1207F by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for TA1207F
TA1207F CAD Models
TA1207F Part Data Attributes:
|
TA1207F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA1207F
Toshiba America Electronic Components
IC AM/FM, AUDIO/VIDEO DEMODULATOR, PDSO24, SSOP-24, Receiver IC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SOP24,.3,40 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | AUDIO/VIDEO DEMODULATOR | |
Demodulation Type | AM/FM | |
Harmonic Distortion | 0.4% | |
JESD-30 Code | R-PDSO-G24 | |
Length | 13 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Nom (AM) | 1000 mV | |
Output Voltage-Nom (FM) | 150 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP24,.3,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Signal to Noise Ratio-Nom (FM) | 65 dB | |
Supply Voltage-Max (Vsup) | 7.5 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for TA1207F
This table gives cross-reference parts and alternative options found for TA1207F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA1207F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA8805F | IC AM/FM, AUDIO/VIDEO DEMODULATOR, PDSO24, SSOP-24, Receiver IC | Toshiba America Electronic Components | TA1207F vs TA8805F |