Part Details for TA1K0PH500RKE by Ohmite Mfg Co
Overview of TA1K0PH500RKE by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA1K0PH500RKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05T6787
|
Newark | Thick Film Resistor, 500 Ohm, 1Kw, ±10%, Resistance:500Ohm, Product Range:Ta Series, Power Rating:1Kw, Resistance Tolerance:± 10%, Voltage Rating:2Kv, Resistor Technology:Thick Film, Temperature Coefficient:± 250Ppm/°C Rohs Compliant: Yes |Ohmite TA1K0PH500RKE Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$181.5600 / $194.5200 | Buy Now |
DISTI #
TA1K0PH500RKE-ND
|
DigiKey | RES CHAS MNT 500 OHM 10% 1000W Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
4 In Stock |
|
$175.2986 / $202.2700 | Buy Now |
DISTI #
588-TA1K0PH500KE
|
Mouser Electronics | Planar Resistors - Chassis Mount 1K Watt 500ohm 10% High Power RoHS: Compliant | 0 |
|
$188.7800 | Order Now |
DISTI #
70024611
|
RS | Resistor, Thick Film, Res 500 Ohms, Pwr-Rtg 1000 W, Tol 10%,SMT, Planar, Heat Sink | Ohmite TA1K0PH500RKE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$230.8200 / $256.9400 | RFQ |
|
Onlinecomponents.com | Res Thick Film 500 Ohm 10% 1000W ±250ppm/°C Screw Terminal Flange Mount RoHS: Compliant | 0 |
|
$155.3700 / $289.2700 | Buy Now |
|
Master Electronics | Res Thick Film 500 Ohm 10% 1000W ±250ppm/°C Screw Terminal Flange Mount RoHS: Compliant | 0 |
|
$155.3700 / $289.2700 | Buy Now |
Part Details for TA1K0PH500RKE
TA1K0PH500RKE CAD Models
TA1K0PH500RKE Part Data Attributes:
|
TA1K0PH500RKE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TA1K0PH500RKE
Ohmite Mfg Co
RES,CHASSIS MOUNT,THICK FILM,500 OHMS,10% +/-TOL,-250,250PPM TC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 39.31 mm | |
Package Length | 76.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 76.2 mm | |
Rated Power Dissipation (P) | 1000 W | |
Rated Temperature | 85 °C | |
Resistance | 500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | BINDING POST | |
Tolerance | 10% | |
Working Voltage | 2000 V |