Part Details for TA1K0PH5R00KE by Ohmite Mfg Co
Overview of TA1K0PH5R00KE by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA1K0PH5R00KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6457
|
Newark | Resistor, Power, 5 Ohm, 1Kw, 10%, Resistance:5Ohm, Product Range:Ta Series, Power Rating:1Kw, Resistance Tolerance:± 10%, Voltage Rating:2Kv, Resistor Technology:Thick Film, Temperature Coefficient:± 250Ppm/°C, Product Length:76.2Mm Rohs Compliant: Yes |Ohmite TA1K0PH5R00KE Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$174.9000 / $185.5800 | Buy Now |
DISTI #
TA1K0PH5R00KE-ND
|
DigiKey | RES CHAS MNT 5 OHM 10% 1000W Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
8 In Stock |
|
$175.2986 / $215.7500 | Buy Now |
DISTI #
588-TA1K0PH5R00KE
|
Mouser Electronics | Planar Resistors - Chassis Mount 1000watt 5ohm 10% High Power | 1 |
|
$188.7800 / $211.7900 | Buy Now |
DISTI #
70587006
|
RS | 1 KW PLANAR HEAT SINK RESISTOR | Ohmite TA1K0PH5R00KE RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$230.8200 / $256.9400 | RFQ |
|
Onlinecomponents.com | Res Thick Film 5 Ohm 10% 1000W ±250ppm/°C Screw Terminal Flange Mount RoHS: Compliant |
6 In Stock |
|
$177.6000 / $214.6800 | Buy Now |
DISTI #
59901201
|
Verical | Res Thick Film 5 Ohm 10% 1000W ±250ppm/°C Screw Terminal Flange Mount Min Qty: 1 Package Multiple: 1 Date Code: 2139 | Americas - 5 |
|
$230.8800 / $279.0840 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 1000W, 5OHM, 2000V, 10% +/-TOL, 250PPM/CEL, CHASSIS MOUNT | 1 |
|
$180.0000 | Buy Now |
|
Master Electronics | Res Thick Film 5 Ohm 10% 1000W ±250ppm/°C Screw Terminal Flange Mount RoHS: Compliant |
6 In Stock |
|
$177.6000 / $214.6800 | Buy Now |
Part Details for TA1K0PH5R00KE
TA1K0PH5R00KE CAD Models
TA1K0PH5R00KE Part Data Attributes
|
TA1K0PH5R00KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TA1K0PH5R00KE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 1000W, 5ohm, 2000V, 10% +/-Tol, 250ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 39.31 mm | |
Package Length | 76.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 76.2 mm | |
Rated Power Dissipation (P) | 1000 W | |
Rated Temperature | 85 °C | |
Resistance | 5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | BINDING POST | |
Tolerance | 10% | |
Working Voltage | 2000 V |