Part Details for TA203PAR250J by Ohmite Mfg Co
Overview of TA203PAR250J by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TA203PAR250J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C0572
|
Newark | Power Chip 3 Watts |Ohmite TA203PAR250J Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TA203PAR250J-ND
|
DigiKey | RES 0.25 OHM 5% 3W POWERCHIP Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Thick Film 0.25 Ohm 5% 3W ±450ppm/°C Glass RDL | 0 |
|
$0 | Buy Now |
Part Details for TA203PAR250J
TA203PAR250J CAD Models
TA203PAR250J Part Data Attributes
|
TA203PAR250J
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TA203PAR250J
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 3W, 0.25ohm, 500V, 5% +/-Tol, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | RATED AC VOLTAGE (V): 350 | |
JESD-609 Code | e0 | |
Manufacturer Series | TA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 0.25 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |