Part Details for TA205PA1R20JE by Ohmite Mfg Co
Overview of TA205PA1R20JE by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA205PA1R20JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M1873
|
Newark | 5 Watt Power Chip/Tray Rohs Compliant: Yes |Ohmite TA205PA1R20JE Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 / $3.4900 | Buy Now |
DISTI #
TA205PA1R20JE-ND
|
DigiKey | RES 1.2 OHM 5% 5W POWERCHIP Min Qty: 150 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3851 | Buy Now |
DISTI #
588-TA205PA1R20JE
|
Mouser Electronics | Thick Film Resistors - Through Hole 5 WATT POWER CHIP RoHS: Compliant | 0 |
|
$2.4500 / $5.1400 | Order Now |
DISTI #
70587131
|
RS | Resistor, Thick Film, 1.2 Ohms, 5 W, 5%, SMT, Planar, Heat Sink | Ohmite TA205PA1R20JE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3900 / $3.7700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6000 / $3.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6000 / $3.8600 | Buy Now |