Part Details for TA205PA300RJ by Ohmite Mfg Co
Overview of TA205PA300RJ by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TA205PA300RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C0599
|
Newark | Resistor Thick Film, 300 Ohm, 5W, 5%, Filter Terminals:Radial Leaded, Leaded Process Compatible:No, Mounting Type:Through Hole, Peak Reflow Compatible (260 C):No, Power Rating:5W, Resistance:300Ohm, Resistance Tolerance:± 5% Rohs Compliant: No |Ohmite TA205PA300RJ RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Res Thick Film 300 Ohm 5% 5W ±50ppm/°C Glass RDL |
25 In Stock |
|
$2.1800 / $7.3200 | Buy Now |
DISTI #
51656687
|
Verical | Res Thick Film 300 Ohm 5% 5W ±50ppm/C Glass RDL Min Qty: 10 Package Multiple: 10 Date Code: 1801 | Americas - 20 |
|
$2.8340 / $9.5160 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 140 |
|
$0.9000 / $2.4000 | Buy Now |
|
Quest Components | 112 |
|
$1.2000 / $3.2000 | Buy Now | |
|
Master Electronics | Res Thick Film 300 Ohm 5% 5W ±50ppm/°C Glass RDL |
25 In Stock |
|
$2.1800 / $7.3200 | Buy Now |
Part Details for TA205PA300RJ
TA205PA300RJ CAD Models
TA205PA300RJ Part Data Attributes
|
TA205PA300RJ
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TA205PA300RJ
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 5W, 300ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | RATED AC VOLTAGE (V): 350 | |
JESD-609 Code | e0 | |
Manufacturer Series | TA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |