Part Details for TA205PA330RJ by Ohmite Mfg Co
Overview of TA205PA330RJ by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA205PA330RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M1893
|
Newark | 5 Watt Power Chip Rohs Compliant: No |Ohmite TA205PA330RJ RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Res Thick Film 330 Ohm 5% 5W ±50ppm/°C Glass RDL | Alternative Product Available |
|
$0 | Buy Now |