Part Details for TA205PA330RJE by Ohmite Mfg Co
Overview of TA205PA330RJE by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA205PA330RJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M1894
|
Newark | Thick Film Resistor, 330 Ohm, 5W, 5%, Resistance:330Ohm, Product Range:Power Chip Ta Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Radial Leaded, Voltage Rating:-, Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite TA205PA330RJE RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 / $2.8200 | Buy Now |
DISTI #
TA205PA330RJE-ND
|
DigiKey | RES 330 OHM 5% 5W POWERCHIP Min Qty: 150 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5075 | Buy Now |
DISTI #
588-TA205PA330RJE
|
Mouser Electronics | Thick Film Resistors - Through Hole 330 ohm 5% 5W Power Chip RoHS: Compliant | 0 |
|
$2.4200 / $4.3600 | Order Now |
DISTI #
70587157
|
RS | Resistor, Thick Film, 330 Ohms, 5 W, 5%, SMT, Planar, Heat Sink | Ohmite TA205PA330RJE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7300 / $3.0400 | RFQ |
|
Onlinecomponents.com | Res Thick Film 330 Ohm 5% 5W ±50ppm/°C Glass RDL RoHS: Compliant |
125 In Stock |
|
$1.9800 / $2.8900 | Buy Now |
DISTI #
51691688
|
Verical | Res Thick Film 330 Ohm 5% 5W ±50ppm/°C Glass RDL Min Qty: 20 Package Multiple: 10 Date Code: 1305 | Americas - 120 |
|
$2.7430 / $3.7570 | Buy Now |
|
Master Electronics | Res Thick Film 330 Ohm 5% 5W ±50ppm/°C Glass RDL RoHS: Compliant |
125 In Stock |
|
$1.9800 / $2.8900 | Buy Now |
Part Details for TA205PA330RJE
TA205PA330RJE CAD Models
TA205PA330RJE Part Data Attributes
|
TA205PA330RJE
Ohmite Mfg Co
Buy Now
|
Compare Parts:
TA205PA330RJE
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |