There are no models available for this part yet.
Overview of TA2K0PH5R00KE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TA2K0PH5R00KE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13T0788
|
Newark | Resistor, 5 Ohm, 2Kw, 10%, Resistance:5Ohm, Product Range:Tap Series, Power Rating:2Kw, Resistance Tolerance:± 10%, Voltage Rating:2Kv, Resistor Technology:Thick Film, Temperature Coefficient:± 250Ppm/°C, Resistor Type:High Power Rohs Compliant: Yes |Ohmite TA2K0PH5R00KE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$232.1600 / $246.3400 | Buy Now | |
DISTI #
TA2K0PH5R00KE-ND
|
DigiKey | RES CHAS MNT 5 OHM 10% 2000W Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
24 In Stock |
|
$197.6810 / $228.0900 | Buy Now | |
DISTI #
588-TA2K0PH5R0KE
|
Mouser Electronics | Planar Resistors - Chassis Mount 2000watt 5ohm 10% High Power RoHS: Compliant | 10 |
|
$212.8800 / $225.4900 | Buy Now | |
DISTI #
70024743
|
RS | Resistor, Heat Sinkable, 5 Ohms, 2000Watt, Tol 10%, Thick Film On Alumina Subst | Ohmite TA2K0PH5R00KE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$236.5900 / $265.8300 | RFQ | |
Onlinecomponents.com | Res Thick Film 5 Ohm 10% 2000W ±250ppm/°C Screw Terminal Flange Mount RoHS: Compliant |
10 In Stock |
|
$200.2800 / $226.0600 | Buy Now | ||
DISTI #
70804441
|
Verical | Res Thick Film 5 Ohm 10% 2000W ±250ppm/°C Screw Terminal Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1906 | Americas - 9 |
|
$260.3640 / $293.8780 | Buy Now | |
DISTI #
TA2K0PH5R00KE
|
TTI | Planar Resistors - Chassis Mount 2000watt 5ohm 10% High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$200.8700 / $221.5300 | Buy Now | |
Master Electronics | Res Thick Film 5 Ohm 10% 2000W ±250ppm/°C Screw Terminal Flange Mount RoHS: Compliant |
10 In Stock |
|
$200.2800 / $226.0600 | Buy Now |
CAD Models for TA2K0PH5R00KE by Ohmite Mfg Co
Part Data Attributes for TA2K0PH5R00KE by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Samacsys Manufacturer
|
Ohmite
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
39.31 mm
|
Package Length
|
76.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Chassis Mount
|
Package Width
|
76.2 mm
|
Rated Power Dissipation (P)
|
2000 W
|
Rated Temperature
|
85 °C
|
Resistance
|
5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
250 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
BINDING POST
|
Tolerance
|
10%
|
Working Voltage
|
2000 V
|