Part Details for TA303PAR250JE by Ohmite Mfg Co
Overview of TA303PAR250JE by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TA303PAR250JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6586
|
Newark | Power Chip 3 Watt/ Tray Rohs Compliant: Yes |Ohmite TA303PAR250JE RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 / $3.1400 | Buy Now |
DISTI #
TA303PAR250JE-ND
|
DigiKey | POWER CHIP 3 WATT Min Qty: 150 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.0397 | Buy Now |
DISTI #
2485-TA303PAR250JE-ND
|
DigiKey | RES 0.25 OHM 5% 3W POWERCHIP Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
588-TA303PAR250JE
|
Mouser Electronics | Thick Film Resistors - Through Hole 3watt .25ohm 5% High Power RoHS: Compliant | 0 |
|
$2.2000 / $4.6100 | Order Now |
DISTI #
70587175
|
RS | RES 0.25 OHM 3W 5% RADIAL | Ohmite TA303PAR250JE RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3400 / $3.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3400 / $3.4700 | Buy Now |
Part Details for TA303PAR250JE
TA303PAR250JE CAD Models
TA303PAR250JE Part Data Attributes
|
TA303PAR250JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TA303PAR250JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 3W, 0.25ohm, 500V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, 5010, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
Additional Feature | RATED AC VOLTAGE (V): 1000 | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Lead Length | 4.32 mm | |
Lead Spacing | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.24 mm | |
Package Length | 12.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 0.25 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 1500 V |