Part Details for TA305PA5K10KE by Ohmite Mfg Co
Overview of TA305PA5K10KE by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TA305PA5K10KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6667
|
Newark | Power Chip 5 Watt/ Tray Rohs Compliant: Yes |Ohmite TA305PA5K10KE RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $2.3400 | Buy Now |
DISTI #
TA305PA5K10KE-ND
|
DigiKey | RES 5.1K OHM 10% 5W POWERCHIP Min Qty: 150 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1227 | Buy Now |
DISTI #
588-TA305PA5K10KE
|
Mouser Electronics | Thick Film Resistors - Through Hole POWER CHIP 5 WATT RoHS: Compliant | 0 |
|
$2.0600 / $3.7100 | Order Now |
DISTI #
70587319
|
RS | RES 5.1K OHM 5W 10% RADIAL | Ohmite TA305PA5K10KE RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7200 / $2.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7200 / $2.5800 | Buy Now |
Part Details for TA305PA5K10KE
TA305PA5K10KE CAD Models
TA305PA5K10KE Part Data Attributes
|
TA305PA5K10KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TA305PA5K10KE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 5W, 5100ohm, 10% +/-Tol, 50ppm/Cel, Through Hole Mount, 5010, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Spacing | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Height | 25.4 mm | |
Package Length | 12.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5010 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |