TA305PAR250J
Ohmite Mfg Co
Description: Fixed Resistor, Metal Glaze/thick Film, 5W, 0.25ohm, 500V, 5% +/-Tol, Through Hole Mount, RADIAL LEADED

Overview of TA305PAR250J by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TA305PAR250J by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
DISTI # 13B938
Newark Power Chip 5 Watt |Ohmite TA305PAR250J RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Onlinecomponents.com Res Thick Film 0.25 Ohm 5% 5W ±450ppm/°C Glass RDL 0
  • 0 $0
$0 Buy Now

CAD Models for TA305PAR250J by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TA305PAR250J by Ohmite Mfg Co

TA305PAR250J
Ohmite Mfg Co
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
RATED AC VOLTAGE (V): 350
JESD-609 Code
e0
Manufacturer Series
TA
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Package Shape
RECTANGULAR PACKAGE
Rated Power Dissipation (P)
5 W
Rated Temperature
25 °C
Resistance
0.25 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. TA305PAR250J
    Ohmite Mfg Co
    Fixed Resistor, Metal Glaze/thick Film, 5W, 0.25ohm, 500V, 5% +/-Tol, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TA305PAR250J by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TA305PAR250J by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of TA305PAR250J would you like to use for your alert(s)?
  • Please alert me when TA305PAR250J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TA305PAR250J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TA305PAR250J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TA305PAR250J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TA305PAR250J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TA305PAR250J by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: