Part Details for TA310PA1R00J by Ohmite Mfg Co
Overview of TA310PA1R00J by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA310PA1R00J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F443
|
Newark | Resistor,film,1Ohms,5+/-% Tol |Ohmite TA310PA1R00J Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TA310PA1R00J-ND
|
DigiKey | RES 1 OHM 5% 10W POWERCHIP Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Thick Film 1 Ohm 5% 10W ±100ppm/°C Glass RDL | 0 |
|
$0 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for TA310PA1R00J
TA310PA1R00J CAD Models
TA310PA1R00J Part Data Attributes:
|
TA310PA1R00J
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TA310PA1R00J
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 10W, 1ohm, 500V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, RADIAL LEADED-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | RATED AC VOLTAGE (V): 350 | |
Construction | Non-Inductive | |
JESD-609 Code | e0 | |
Lead Diameter | 0.6 mm | |
Lead Spacing | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 450 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for TA310PA1R00J
This table gives cross-reference parts and alternative options found for TA310PA1R00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA310PA1R00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA810PW1R00J | Fixed Resistor, Metal Glaze/thick Film, 10W, 1ohm, 500V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, RADIAL LEADED-4 | Ohmite Mfg Co | TA310PA1R00J vs TA810PW1R00J |