Part Details for TA310PA270RJ by Ohmite Mfg Co
Overview of TA310PA270RJ by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TA310PA270RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F453
|
Newark | Power Chip 10 Watt/Ohmite |Ohmite TA310PA270RJ Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6300 / $3.3600 | Buy Now |
DISTI #
TA310PA270RJ-ND
|
DigiKey | RES 270 OHM 5% 10W POWERCHIP Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
588-TA310PA270RJ
|
Mouser Electronics | Thick Film Resistors - Through Hole 10watt 270ohm 5% High Power RoHS: Not Compliant | 0 |
|
$2.4100 / $3.1900 | Order Now |
|
Onlinecomponents.com | Res Thick Film 270 Ohm 5% 10W ±50ppm/°C Glass RDL |
27 In Stock |
|
$2.6200 / $5.5400 | Buy Now |
DISTI #
51671929
|
Verical | Res Thick Film 270 Ohm 5% 10W ±50ppm/°C Glass RDL RoHS: Not Compliant Min Qty: 12 Package Multiple: 4 | Americas - 24 |
|
$7.2042 | Buy Now |
|
Master Electronics | Res Thick Film 270 Ohm 5% 10W ±50ppm/°C Glass RDL |
27 In Stock |
|
$2.6200 / $5.5400 | Buy Now |
Part Details for TA310PA270RJ
TA310PA270RJ CAD Models
TA310PA270RJ Part Data Attributes
|
TA310PA270RJ
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TA310PA270RJ
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 10W, 270ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | RATED AC VOLTAGE (V): 350 | |
JESD-609 Code | e0 | |
Manufacturer Series | TA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |