There are no models available for this part yet.
Overview of TA310PA33R0JE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TA310PA33R0JE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K6711
|
Newark | Thick Film Resistor, 33 Ohm, 10W, 5%, Resistance:33Ohm, Product Range:Power Chip Ta Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case/Package:Radial Leaded, Voltage Rating:-, Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite TA310PA33R0JE RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6300 / $4.8600 | Buy Now | |
DISTI #
TA310PA33R0JE-ND
|
DigiKey | POWER CHIP 10 WATT Min Qty: 120 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.1084 | Buy Now | |
DISTI #
2485-TA310PA33R0JE-ND
|
DigiKey | RES 33 OHM 5% 10W POWERCHIP Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
588-TA310PA33R0JE
|
Mouser Electronics | Thick Film Resistors - Through Hole 10watt 33ohm 5% High Power RoHS: Compliant | 54 |
|
$4.0700 / $6.7900 | Buy Now | |
DISTI #
70587352
|
RS | RES 33 OHM 10W 5% RADIAL | Ohmite TA310PA33R0JE RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2500 | RFQ | |
Onlinecomponents.com | Res Thick Film 33 Ohm 5% 10W ±100ppm/°C Glass RDL RoHS: Compliant |
186 In Stock |
|
$3.4200 / $5.0000 | Buy Now | ||
DISTI #
51672178
|
Verical | Res Thick Film 33 Ohm 5% 10W ±100ppm/°C Glass RDL Min Qty: 10 Package Multiple: 5 Date Code: 1542 | Americas - 185 |
|
$4.7320 / $6.5000 | Buy Now | |
Master Electronics | Res Thick Film 33 Ohm 5% 10W ±100ppm/°C Glass RDL RoHS: Compliant |
186 In Stock |
|
$3.4200 / $5.0000 | Buy Now |
CAD Models for TA310PA33R0JE by Ohmite Mfg Co
Part Data Attributes for TA310PA33R0JE by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
Radial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Samacsys Manufacturer
|
Ohmite
|
Additional Feature
|
RATED AC VOLTAGE (V): 1000
|
Construction
|
Rectangular
|
JESD-609 Code
|
e1
|
Lead Length
|
4.32 mm
|
Lead Spacing
|
7.62 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
180 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
25.4 mm
|
Package Length
|
25.4 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Package Width
|
2.54 mm
|
Rated Power Dissipation (P)
|
10 W
|
Rated Temperature
|
25 °C
|
Resistance
|
33 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Shape
|
FLAT
|
Tolerance
|
5%
|
Working Voltage
|
1500 V
|