Part Details for TA310PA50R0JE by Ohmite Mfg Co
Overview of TA310PA50R0JE by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TA310PA50R0JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ2302
|
Newark | Thick Film Resistors/Ohmite Manufacturing |Ohmite TA310PA50R0JE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 / $2.9100 | Buy Now |
DISTI #
2266-TA310PA50R0JE-ND
|
DigiKey | THICK FILM RESISTORS Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$4.7300 | Buy Now |
DISTI #
588-TA310PA50R0JE
|
Mouser Electronics | Thick Film Resistors - Through Hole 10watt 50ohm 5% High Power RoHS: Compliant | 37 |
|
$4.8300 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 50 Ohm 5% 10W ±100ppm/°C Glass RDL RoHS: Compliant |
28 Partner Stock |
|
$4.4300 / $6.7300 | Buy Now |
DISTI #
Ohmite Mfg. TA310PA50R0JE
|
PEI Genesis | Fix Res MG/TF 10W 50ohm 1 | 28 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 50 Ohm 5% 10W ±100ppm/°C Glass RDL RoHS: Compliant |
28 Partner Stock |
|
$4.4300 / $6.7300 | Buy Now |
Part Details for TA310PA50R0JE
TA310PA50R0JE CAD Models
TA310PA50R0JE Part Data Attributes:
|
TA310PA50R0JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TA310PA50R0JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 10W, 50ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, RADIAL LEADED-4, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | RATED AC VOLTAGE (V): 1000 | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Lead Length | 4.32 mm | |
Lead Spacing | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25.4 mm | |
Package Length | 25.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 1500 V |