Part Details for TA33-400KJ by Vishay Intertechnologies
Overview of TA33-400KJ by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA33-400KJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44P0616
|
Newark | Ta 33 400K 5% E/Waffle Pack |Vishay TA33-400KJ Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4000 / $8.3600 | Buy Now |
DISTI #
TA33-400KJ
|
Avnet Americas | Wirebondable Dual Value Thin Film Chip Resistor Network 0303 Size 400K Ohm 5% 0.125 W ±100 ppm/°C Series 6-Pin SMD - Waffle Pack (Alt: TA33-400KJ) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack | 0 |
|
$3.1496 / $9.6846 | Buy Now |