Part Details for TA33-680KB by Vishay Intertechnologies
Overview of TA33-680KB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA33-680KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44P0683
|
Newark | Ta 33 680K 0,1% E/Waffle Pack |Vishay TA33-680KB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3700 / $13.7900 | Buy Now |
DISTI #
TA33-680KB
|
Avnet Americas | Wirebondable Dual Value Thin Film Chip Resistor Network 0303 Size 680K Ohm 0.1% 0.125 W ±100 ppm/°C Series 6-Pin SMD - Waffle Pack (Alt: TA33-680KB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack | 0 |
|
$5.1327 / $16.1930 | Buy Now |
DISTI #
TA33-680KB
|
Avnet Americas | Wirebondable Dual Value Thin Film Chip Resistor Network 0303 Size 680K Ohm 0.1% 0.125 W ±100 ppm/°C Series 6-Pin SMD - Waffle Pack (Alt: TA33-680KB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack | 0 |
|
$5.1327 / $16.1930 | Buy Now |