TA35-C2F3F120C0
Schurter Electronic Components
Description: Thermal Circuit Breaker, 1 Pole(s), 12A, 240VAC, 32VDC, Panel Mount,

Overview of TA35-C2F3F120C0 by Schurter Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TA35-C2F3F120C0 by Schurter Electronic Components

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com TA35 Series Circuit Breaker, 1 Pole Rocker, 1 Pole Protected, 240V Illumination,Red transp. Rocker, Embossed -/o, 12 A RoHS: Compliant 40 In Stock
  • 5 $14.7800
  • 20 $13.4400
  • 40 $12.8500
  • 60 $12.4900
  • 100 $12.3100
  • 260 $11.8300
  • 500 $11.5300
$11.5300 / $14.7800 Buy Now
Master Electronics TA35 Series Circuit Breaker, 1 Pole Rocker, 1 Pole Protected, 240V Illumination,Red transp. Rocker, Embossed -/o, 12 A RoHS: Compliant 40 In Stock
  • 5 $14.7800
  • 20 $13.4400
  • 40 $12.8500
  • 60 $12.4900
  • 100 $12.3100
  • 260 $11.8300
  • 500 $11.5300
$11.5300 / $14.7800 Buy Now

CAD Models for TA35-C2F3F120C0 by Schurter Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TA35-C2F3F120C0 by Schurter Electronic Components

TA35-C2F3F120C0
Schurter Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SCHURTER AG
Reach Compliance Code
not_compliant
Actuator Type
ROCKER
Body Breadth
14.5 mm
Body Height
33.5 mm
Body Length or Diameter
36 mm
Circuit Function
TRIP FREE
Circuit Protection Type
THERMAL CIRCUIT BREAKER
Environmental Characteristics
IP40; IP00
Mounting Feature
PANEL MOUNT
Number of Poles
1
Operating Temperature-Max
60 °C
Operating Temperature-Min
-30 °C
Rated Current
12 A
Rated Voltage(AC)
240 V
Rated Voltage(DC)
32 V
Reference Standard
CSA; CUL; IEC; UL; VDE
Surface Mount
NO
Terminal Shape
QUICK CONNECT
Want to compare parts?
  1. TA35-C2F3F120C0
    Schurter Electronic Components
    Thermal Circuit Breaker, 1 Pole(s), 12A, 240VAC, 32VDC, Panel Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TA35-C2F3F120C0 by Schurter Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TA35-C2F3F120C0 by Schurter Electronic Components

Select Manufacturer
Which Manufacturer of TA35-C2F3F120C0 would you like to use for your alert(s)?
  • Please alert me when TA35-C2F3F120C0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TA35-C2F3F120C0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TA35-C2F3F120C0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TA35-C2F3F120C0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TA35-C2F3F120C0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TA35-C2F3F120C0 by Schurter Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: