Part Details for TA35-CBDWF030C0 by Schurter Electronic Components
Overview of TA35-CBDWF030C0 by Schurter Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA35-CBDWF030C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M4251
|
Newark | Circuit Breaker, Thermal, 2P, 240V, 3A, Product Range:Ta35 Series, Current Rating:3A, No. Of Poles:2 Pole, Voltage Rating Vdc:60Vdc, Voltage Rating Vac:240Vac, Circuit Breaker Mounting:Panel, Voltage Ac:240V Rohs Compliant: Yes |Schurter TA35-CBDWF030C0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 220 |
|
$17.7600 / $18.3800 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 2Pole 3A 240VAC/60VDC RoHS: Compliant |
233 In Stock 220 Factory Stock |
|
$12.4000 / $18.6000 | Buy Now |
DISTI #
62995330
|
Verical | Circuit Breaker Thermal 2Pole 3A 240VAC/60VDC Min Qty: 10 Package Multiple: 10 | Americas - 230 |
|
$16.2760 / $24.1800 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal 2Pole 3A 240VAC/60VDC RoHS: Compliant |
233 In Stock 220 Factory Stock |
|
$12.4000 / $18.6000 | Buy Now |
Part Details for TA35-CBDWF030C0
TA35-CBDWF030C0 CAD Models
TA35-CBDWF030C0 Part Data Attributes
|
TA35-CBDWF030C0
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA35-CBDWF030C0
Schurter Electronic Components
Thermal Circuit Breaker
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Actuator Type | ROCKER | |
Additional Feature | RATED AC VOLTAGE (UL): 277V | |
Body Breadth | 29 mm | |
Body Height | 44.1 mm | |
Body Length or Diameter | 36 mm | |
Circuit Function | MANUAL ON/OFF | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 60 V | |
Reference Standard | CCC; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |