Part Details for TA35-CBTBL200C0 by Schurter Electronic Components
Overview of TA35-CBTBL200C0 by Schurter Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA35-CBTBL200C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M4296
|
Newark | Circuit Breaker, Thermal, 2P, 240V, 20A, Product Range:Ta35 Series, Current Rating:20A, No. Of Poles:2 Pole, Voltage Rating Vdc:60Vdc, Voltage Rating Vac:240Vac, Circuit Breaker Mounting:Panel, Voltage Ac:240V Rohs Compliant: Yes |Schurter TA35-CBTBL200C0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6100 / $16.1500 | Buy Now |
|
Onlinecomponents.com | TA35 Series Circuit Breaker, 2 Pole Rocker, 1 Pole Protected, Black Rocker, Printed White -/o, 20 A RoHS: Compliant | 0 |
|
$12.0600 / $14.9100 | Buy Now |
DISTI #
TA35-CBTBL200C0
|
TME | Circuit breaker, Urated: 240VAC, 60VDC, 20A, SNAP-IN, MCB Min Qty: 1 | 0 |
|
$10.2600 / $12.3800 | RFQ |
|
Master Electronics | TA35 Series Circuit Breaker, 2 Pole Rocker, 1 Pole Protected, Black Rocker, Printed White -/o, 20 A RoHS: Compliant | 0 |
|
$12.0600 / $14.9100 | Buy Now |
Part Details for TA35-CBTBL200C0
TA35-CBTBL200C0 CAD Models
TA35-CBTBL200C0 Part Data Attributes:
|
TA35-CBTBL200C0
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA35-CBTBL200C0
Schurter Electronic Components
Thermal Circuit Breaker, 2 Pole(s), 20A, 240VAC, 60VDC, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 26 mm | |
Body Height | 44.1 mm | |
Body Length or Diameter | 36 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP40; IP00 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 60 V | |
Reference Standard | CSA; CUL; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |