Part Details for TA35-CFTBF050C0 by Schurter Electronic Components
Overview of TA35-CFTBF050C0 by Schurter Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA35-CFTBF050C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M2977
|
Newark | Cbe Ta35-Cftbf050C0 |Schurter TA35-CFTBF050C0 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 5A 240VAC 32VDC RoHS: Compliant |
80 In Stock |
|
$7.3800 / $8.6900 | Buy Now |
DISTI #
TA35-CFTBF050C0
|
TME | Circuit breaker, Urated: 240VAC, 32VDC, 5A, SPST, Poles: 1, MCB Min Qty: 1 | 49 |
|
$6.2100 / $7.6500 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal 1Pole 5A 240VAC 32VDC RoHS: Compliant |
80 In Stock |
|
$7.3800 / $8.6900 | Buy Now |