Part Details for TA35-CFTBH050C0 by Schurter Electronic Components
Overview of TA35-CFTBH050C0 by Schurter Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA35-CFTBH050C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TA35 Series Circuit Breaker, 1 Pole Rocker, 1 Pole Protected, Black Rocker, Printed White on/off, 5 A RoHS: Compliant |
20 In Stock |
|
$7.3800 / $8.6900 | Buy Now |
DISTI #
TA35-CFTBH050C0
|
TME | Circuit breaker, Urated: 240VAC, 32VDC, 5A, SPST, Poles: 1, SNAP-IN Min Qty: 1 | 0 |
|
$6.9000 / $8.3200 | RFQ |
|
Master Electronics | TA35 Series Circuit Breaker, 1 Pole Rocker, 1 Pole Protected, Black Rocker, Printed White on/off, 5 A RoHS: Compliant |
20 In Stock |
|
$7.3800 / $8.6900 | Buy Now |
Part Details for TA35-CFTBH050C0
TA35-CFTBH050C0 CAD Models
TA35-CFTBH050C0 Part Data Attributes
|
TA35-CFTBH050C0
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA35-CFTBH050C0
Schurter Electronic Components
Thermal Circuit Breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 17.5 mm | |
Body Height | 33.5 mm | |
Body Length or Diameter | 36 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CCC; CSA; GB; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |