Part Details for TA35-CZZ11 by Schurter Electronic Components
Overview of TA35-CZZ11 by Schurter Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA35-CZZ11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M4281
|
Newark | Screw-On Collar With Cover, For Use With:Schurter Thermal Circuit Breakers (1-Pole) - Ta35 Series, Accessory Type:Screw-On Collar With Cover, Product Range:Ta35 Rohs Compliant: Yes |Schurter TA35-CZZ11 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 | Buy Now |
|
Onlinecomponents.com | Customer mounted 1 pole Cover for TA35 Series Circuit Breaker RoHS: Compliant |
3144 In Stock |
|
$0.9350 / $1.1960 | Buy Now |
DISTI #
65750885
|
Verical | TA35-CZZ11 Min Qty: 100 Package Multiple: 100 | Americas - 3100 |
|
$1.2330 / $1.5894 | Buy Now |
DISTI #
TA35-CZZ11
|
TME | Cover Min Qty: 1 | 39 |
|
$0.9600 / $1.1600 | Buy Now |
|
Master Electronics | Customer mounted 1 pole Cover for TA35 Series Circuit Breaker RoHS: Compliant |
3144 In Stock |
|
$0.9350 / $1.1960 | Buy Now |