Part Details for TA35-CZZ21 by Schurter Electronic Components
Overview of TA35-CZZ21 by Schurter Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA35-CZZ21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M4282
|
Newark | Screw-On Collar With Cover, For Use With:Schurter Thermal Circuit Breakers (2-Pole) - Ta35 Series, Accessory Type:Screw-On Collar With Cover, Product Range:Ta35 Rohs Compliant: Yes |Schurter TA35-CZZ21 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$1.4400 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Accessories, Screw-on collar with cover (2 pole) RoHS: Compliant |
885 In Stock |
|
$0.9190 / $0.9610 | Buy Now |
DISTI #
63011051
|
Verical | Screw-on collar with cover, IP65 Min Qty: 100 Package Multiple: 100 | Americas - 800 |
|
$1.2129 / $1.2493 | Buy Now |
|
Master Electronics | Circuit Breaker Accessories, Screw-on collar with cover (2 pole) RoHS: Compliant |
885 In Stock |
|
$0.9190 / $0.9610 | Buy Now |