Part Details for TA45-A326H090C0-AZM01 by Schurter Electronic Components
Overview of TA45-A326H090C0-AZM01 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA45-A326H090C0-AZM01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TA45 Series Circuit Breaker, 2 Pole Rocker, 2-Pole Protection, 220-240v Illumination, QC Terminals, Orange transp. Rocker, Printed White on/off, 9 A, Collar with cover, 2 pole, IP54 RoHS: Compliant | 0 |
|
$32.4200 / $42.9200 | Buy Now |
|
Master Electronics | TA45 Series Circuit Breaker, 2 Pole Rocker, 2-Pole Protection, 220-240v Illumination, QC Terminals, Orange transp. Rocker, Printed White on/off, 9 A, Collar with cover, 2 pole, IP54 RoHS: Compliant | 0 |
|
$32.4200 / $42.9200 | Buy Now |