Part Details for TA45-ABDBL050C0 by Schurter Electronic Components
Overview of TA45-ABDBL050C0 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA45-ABDBL050C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K7647
|
Newark | Circuit Breaker, Thermal, 2P, 240V, 5A, Product Range:Ta45 Series, Current Rating:5A, No. Of Poles:2 Pole, Voltage Rating Vdc:60Vdc, Voltage Rating Vac:240Vac, Circuit Breaker Mounting:Panel, Operating Voltage:240V, Voltage Ac:240V Rohs Compliant: Yes |Schurter TA45-ABDBL050C0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$29.3900 / $32.2400 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 2Pole 5A 240VAC/60VDC RoHS: Compliant |
340 In Stock 340 Factory Stock |
|
$19.0800 / $27.9100 | Buy Now |
DISTI #
TA45-ABDBL050C0
|
TME | Circuit breaker, Urated: 240VAC, 60VDC, 5A, DPST, Poles: 2, MCB Min Qty: 1 | 110 |
|
$15.1100 / $18.6000 | Buy Now |
DISTI #
1221778
|
element14 Asia-Pacific | CIRCUIT BREAKER, THERMAL, 2P, 240V, 5A RoHS: Compliant Min Qty: 1 Container: Each | 21 |
|
$20.9153 / $28.3603 | Buy Now |
DISTI #
1221778
|
Farnell | CIRCUIT BREAKER, THERMAL, 2P, 240V, 5A RoHS: Compliant Min Qty: 1 Lead time: 58 Weeks, 6 Days Container: Each | 21 |
|
$31.8911 / $34.9935 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal 2Pole 5A 240VAC/60VDC RoHS: Compliant |
340 In Stock 340 Factory Stock |
|
$19.0800 / $27.9100 | Buy Now |
Part Details for TA45-ABDBL050C0
TA45-ABDBL050C0 CAD Models
TA45-ABDBL050C0 Part Data Attributes
|
TA45-ABDBL050C0
Schurter Electronic Components
Buy Now
|
Compare Parts:
TA45-ABDBL050C0
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |