Part Details for TA45-ABDBP080C0-AZM03 by Schurter Electronic Components
Overview of TA45-ABDBP080C0-AZM03 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA45-ABDBP080C0-AZM03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
693-TA45ABDBP080C0
|
Mouser Electronics | Circuit Breakers 2P 8.0A 240VAC BLK RoHS: Compliant | 14 |
|
$21.4900 / $28.8600 | Buy Now |
Part Details for TA45-ABDBP080C0-AZM03
TA45-ABDBP080C0-AZM03 CAD Models
TA45-ABDBP080C0-AZM03 Part Data Attributes:
|
TA45-ABDBP080C0-AZM03
Schurter Electronic Components
Buy Now
|
Compare Parts:
TA45-ABDBP080C0-AZM03
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |