Part Details for TA45-ABDWM060C0 by Schurter Electronic Components
Overview of TA45-ABDWM060C0 by Schurter Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA45-ABDWM060C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TA45 Series Circuit Breaker, 2 Pole Rocker, 2-Pole Protection, QC Terminals, White Rocker, Printed Black -/o, 6 A RoHS: Compliant | 0 |
|
$21.0100 / $27.8100 | Buy Now |
DISTI #
TA45-ABDWM060C0
|
TME | Circuit breaker, 6A, MCB Min Qty: 1 | 0 |
|
$16.8400 / $20.3200 | RFQ |
|
Master Electronics | TA45 Series Circuit Breaker, 2 Pole Rocker, 2-Pole Protection, QC Terminals, White Rocker, Printed Black -/o, 6 A RoHS: Compliant | 0 |
|
$21.0100 / $27.8100 | Buy Now |