Part Details for TA45-ABFBF200C0-AZM14 by Schurter Electronic Components
Overview of TA45-ABFBF200C0-AZM14 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA45-ABFBF200C0-AZM14
TA45-ABFBF200C0-AZM14 CAD Models
TA45-ABFBF200C0-AZM14 Part Data Attributes
|
TA45-ABFBF200C0-AZM14
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA45-ABFBF200C0-AZM14
Schurter Electronic Components
THERMAL CIRCUIT BREAKER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 25 mm | |
Body Height | 57 mm | |
Body Length or Diameter | 48 mm | |
Circuit Function | MANUAL ON/OFF | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP00; IP40; IP54; IP65 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 20 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 60 V | |
Reference Standard | CSA; IEC; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |