Part Details for TA45-ABFBH090C0-AZM10 by Schurter Electronic Components
Overview of TA45-ABFBH090C0-AZM10 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA45-ABFBH090C0-AZM10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-TA45-ABFBH090C0-AZM10-ND
|
DigiKey | TA45-2R SERIES CIRCUIT BREAKER Lead time: 46 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for TA45-ABFBH090C0-AZM10
TA45-ABFBH090C0-AZM10 CAD Models
TA45-ABFBH090C0-AZM10 Part Data Attributes
|
TA45-ABFBH090C0-AZM10
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA45-ABFBH090C0-AZM10
Schurter Electronic Components
THERMAL CIRCUIT BREAKER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 25 mm | |
Body Height | 34 mm | |
Body Length or Diameter | 48 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP00; IP40; IP54; IP65 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 9 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 60 V | |
Reference Standard | CSA; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |