Part Details for TA45-ABTBL200C0 by Schurter Electronic Components
Overview of TA45-ABTBL200C0 by Schurter Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA45-ABTBL200C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F6163
|
Newark | Circuit Breaker, Thermal, 1P, 240V, 20A, Product Range:Ta45 Series, Current Rating:20A, No. Of Poles:1 Pole, Voltage Rating Vdc:60Vdc, Voltage Rating Vac:240Vac, Circuit Breaker Mounting:Panel Rohs Compliant: Yes |Schurter TA45-ABTBL200C0 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5000 / $23.7100 | Buy Now |
|
Onlinecomponents.com | TA45 Series Circuit Breaker, 2 Pole Rocker, 1-Pole Protection, QC Terminals, Black Rocker, Printed White -/o, 20 A RoHS: Compliant |
62 In Stock |
|
$14.5200 / $21.4600 | Buy Now |
DISTI #
63012862
|
Verical | Circuit Breaker Thermal 2Pole 20A 240VAC/60VDC Min Qty: 3 Package Multiple: 1 | Americas - 60 |
|
$23.4629 / $27.6546 | Buy Now |
DISTI #
TA45-ABTBL200C0
|
TME | Circuit breaker, Urated: 240VAC, 60VDC, 20A, DPST, Poles: 2, SNAP-IN Min Qty: 1 | 25 |
|
$13.5100 / $16.3000 | Buy Now |
|
Master Electronics | TA45 Series Circuit Breaker, 2 Pole Rocker, 1-Pole Protection, QC Terminals, Black Rocker, Printed White -/o, 20 A RoHS: Compliant |
62 In Stock |
|
$14.5200 / $21.4600 | Buy Now |